Siemens 3SE5 Series Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Metal Housing, 400V ac, 4A

Subtotal (1 unit)*

$199.74

(exc. GST)

$219.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.74

*price indicative

RS Stock No.:
213-1244
Mfr. Part No.:
3SE5112-0CA00-1CA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Limit Switch

Actuator Type

Plunger

Contact Configuration

1 NO/1 NC

IP Rating

IP66, IP67

Housing Material

Metal

Contact Type

Slow Action

Terminal Type

Screw

Switching Current

4A

Series

3SE5

Switching AC Voltage

400V ac

Switching DC Voltage

24V dc

Standards/Approvals

RoHS

Length

127.5mm

Depth

37.3mm

Width

40.5mm

Hazardous Area Certification

No

Mechanical Life

15000000Cycles

Conduit Entry

M20

COO (Country of Origin):
DE
The Siemens 3SE5112-0CA00-1CA0 is Basic switch with increased corrosion protection for position switch Metal enclosure, according to EN 50041 Device connection 1 x (M20 x 1.5) 1 NO/1 NC quick action contacts without actuator head

It is suitability for use safety switch

It has positive opening

It has protection class rating of IP66/IP67

cathodic immersion coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy