Phoenix Contact AE MP Series Steel Mounting Plate x 544 mm x 144mm
- RS Stock No.:
- 132-040
- Mfr. Part No.:
- 161969
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 132-040
- Mfr. Part No.:
- 161969
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 544mm | |
| Width | 144mm | |
| Material | Steel | |
| Colour | Silver | |
| Mounting plate type | Mounting Panel | |
| Series | AE MP | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 544mm | ||
Width 144mm | ||
Material Steel | ||
Colour Silver | ||
Mounting plate type Mounting Panel | ||
Series AE MP | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting Panel is a versatile solution for your mounting needs. With dimensions of 144mm width and 544mm height, this silver-colored panel is made of high quality steel for durability and reliability.
Durable steel construction for long lasting performance
Galvanized and yellow passivated coating for corrosion resistance
Complies with EU RoHS and China RoHS substance requirements
Related links
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 144mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 344 mm x 144mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 144 mm x 144mm
- Phoenix Contact AE MP Series Steel Mounting Plate, 544 x 544mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 585 mm x 235mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 402 mm x 326mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 944 mm x 944mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 69 mm x 64mm
