Phoenix Contact AE MP Series Steel Mounting Plate x 144 mm x 144mm
- RS Stock No.:
- 132-028
- Mfr. Part No.:
- 161966
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 132-028
- Mfr. Part No.:
- 161966
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 144mm | |
| Width | 144mm | |
| Material | Steel | |
| Colour | Silver | |
| Series | AE MP | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 144mm | ||
Width 144mm | ||
Material Steel | ||
Colour Silver | ||
Series AE MP | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting Panel is a high quality product designed to meet your specific requirements. With a durable steel construction and a sleek silver colour, it offers reliable performance and a stylish appearance. The dimensions of 144mm width and 144mm height make it suitable for various applications, ensuring versatility and ease of use.
Durable steel construction for long lasting performance
Sleek silver colour for a stylish appearance
Drill hole distance of 130mm for easy installation
2mm material thickness for added strength
Related links
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 144mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 344 mm x 144mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 544 mm x 144mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 585 mm x 235mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 402 mm x 326mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 944 mm x 944mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 69 mm x 64mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 143mm
