Phoenix Contact AE MP Series Steel Mounting Plate x 69 mm x 64mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-425
Mfr. Part No.:
899429
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Mounting Plate

Product Type

Mounting Plate

Length

69mm

Width

64mm

Material

Steel

Colour

Silver

Series

AE MP

Standards/Approvals

REACH SVHC, EU RoHS, CHINA RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Mounting Panel is designed to provide a reliable solution for various applications. With a width of 64mm and height of 69mm, this silver mounting plate is made of galvanized steel ensuring durability and long-lasting performance.

Silver color for a sleek appearance

2mm material thickness for strength and stability

Hole diameter of 7mm for easy installation

RS Better World
Each
$1,464.44
  • RS Stock No. 0240657
  • Mfr. Part No. 107173 BBC-FL5
1 Pack of 10
$352.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy