RS Better World
Schneider Electric PrismaSeT G Series Label Holder for Use with PrismaSeT P and G 36 mm x 432 mm x 36mm
- RS Stock No.:
- 288-1373
- Mfr. Part No.:
- LVS08904
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$153.62
(exc. GST)
$168.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1373
- Mfr. Part No.:
- LVS08904
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Label Holder | |
| Length | 432mm | |
| For Use With | PrismaSeT P and G | |
| Width | 36mm | |
| Height | 36mm | |
| Colour | White | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Label Holder | ||
Length 432mm | ||
For Use With PrismaSeT P and G | ||
Width 36mm | ||
Height 36mm | ||
Colour White | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Label Holder is a versatile accessory designed for use with PrismaSeT P and G range of products. This adhesive label holder comes in a set of 12 and includes 1 paper label and 1 transparent cover. It is suitable for PrismaSeT P cubicles and PrismaSeT G enclosures, with easy adhesive mounting on cubicles, floor-standing enclosures, or wall-mounted enclosures. The label holder is made of high quality materials, with a net weight of 0.44 kg and a sleek white (RAL 9001) colour.
Designed for use with PrismaSeT P and G range of products
Comes in a set of 12 with 1 paper label and 1 transparent cover
Suitable for PrismaSeT P cubicles and PrismaSeT G enclosures
Net weight of 0.44 kg and white (RAL 9001) colour for a sleek look
Related links
- Schneider Electric PrismaSeT Series Metal Rail for Use with PrismaSeT G 35 mm x 432 mm x 40mm
- Schneider Electric PrismaSeT G Series Label Holder for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure 36 mm x 650
- Schneider Electric PrismaSeT G Series Label Holder for Use with PrismaSeT (PrismaSeT G) Enclosure x 24 mm x 432mm
- Hammond 1444 Series Aluminium Cover for Use with Chassis, Hammond Enclosure 1.3 mm x 432 mm x 254mm
- Hammond HWCHAS Series Aluminium Chassis for Use with General Purpose Enclosure x 432 mm x 254mm
- Eaton XDSLH Series Busbar Accessories for Use with LV Switchgear 25 mm x 432 mm x 39mm
- Schneider Electric PrismaSeT Series Marking Accessory for Use with PrismaSeT PrismaSeT G 36 mm x 180 mm x 180mm
- Schneider Electric PrismaSeT G Series Plastic Closing Element for Use with PrismaSeT PrismaSeT G Enclosure 36 mm
