Eaton XLSPH2854 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 210mm
- RS Stock No.:
- 129-400
- Mfr. Part No.:
- 143316 XLSPH2854
- Brand:
- Eaton
Subtotal (1 unit)*
$428.78
(exc. GST)
$471.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $428.78 |
*price indicative
- RS Stock No.:
- 129-400
- Mfr. Part No.:
- 143316 XLSPH2854
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Plinth | |
| Accessory Type | Plinth | |
| Length | 705mm | |
| For Use With | Enclosure | |
| Width | 210mm | |
| Material | Steel | |
| Height | 210mm | |
| Colour | Grey | |
| Series | XLSPH2854 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Plinth | ||
Accessory Type Plinth | ||
Length 705mm | ||
For Use With Enclosure | ||
Width 210mm | ||
Material Steel | ||
Height 210mm | ||
Colour Grey | ||
Series XLSPH2854 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton base complete Eaton xEnergy Light LV systems LV switchgear is a reliable solution for your electrical cabinet needs. With a sturdy steel construction and a sleek grey finish, this product ensures durability and aesthetics. The product dimensions of 850mm width, 200mm height, and 400mm length provide ample space for your equipment. RoHS conform and IK10 impact strength make it a safe and compliant choice for your setup.
High-quality steel construction ensures long-lasting durability
Sleek grey color with RAL-number 7035 for modern aesthetics
IK10 rating ensures protection against external forces
Supports maximum load of 1500kg for heavy equipment
Fits enclosure building width of 850mm and depth 400mm
RoHS conform for environmental sustainability and compliance
Designed with IK10 impact strength for added safety
Durable construction with sleek modern grey color
Related links
- Eaton XLSPH2856 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 210mm
- Eaton XLSPH2858 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 210mm
- Eaton XLSPH2853 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 210mm
- Eaton XLSPH2855 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 230mm
- Eaton XLSPH1853 Series Steel Plinth for Use with Enclosure 110 mm x 705 mm x 110mm
- Eaton XLSPH1854 Series Steel Plinth for Use with Enclosure 110 mm x 705 mm x 110mm
- Eaton XLSPH1856 Series Steel Plinth for Use with Enclosure 110 mm x 705 mm x 110mm
- Eaton XLSPH1855 Series Steel Plinth for Use with Enclosure 110 mm x 705 mm x 110mm
