Eaton XLSPH2858 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 210mm
- RS Stock No.:
- 129-169
- Mfr. Part No.:
- 143319 XLSPH2858
- Brand:
- Eaton
Subtotal (1 unit)*
$478.47
(exc. GST)
$526.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $478.47 |
*price indicative
- RS Stock No.:
- 129-169
- Mfr. Part No.:
- 143319 XLSPH2858
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plinth | |
| Product Type | Plinth | |
| Length | 705mm | |
| For Use With | Enclosure | |
| Width | 210mm | |
| Material | Steel | |
| Height | 210mm | |
| Colour | Grey | |
| Series | XLSPH2858 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plinth | ||
Product Type Plinth | ||
Length 705mm | ||
For Use With Enclosure | ||
Width 210mm | ||
Material Steel | ||
Height 210mm | ||
Colour Grey | ||
Series XLSPH2858 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear is a reliable and robust solution for your electrical cabinet needs. With a sleek grey steel design and dimensions of 850mm width, 200mm height, and 705mm length, this base complete model is ideal for a variety of applications. RoHS conform and IK10 impact strength provide added peace of mind for your electrical setup.
Space-saving dimensions for efficient electrical cabinet installations
Durable steel construction with IK10 impact strength rating
Accommodates enclosure widths up to 850mm and depths up to 600mm
Handles heavy equipment and components with 1500kg load capacity
RoHS compliant for environmentally friendly and sustainable operation
Ensures long-lasting performance in diverse environmental conditions
Versatile compatibility for various setup requirements
Reliable operation in a range of demanding environments
Related links
- Eaton XLSPH2856 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 210mm
- Eaton XLSPH2853 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 210mm
- Eaton XLSPH2854 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 210mm
- Eaton XLSPH2855 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 230mm
- Eaton XLSPH1853 Series Steel Plinth for Use with Enclosure 110 mm x 705 mm x 110mm
- Eaton XLSPH1854 Series Steel Plinth for Use with Enclosure 110 mm x 705 mm x 110mm
- Eaton XLSPH1856 Series Steel Plinth for Use with Enclosure 110 mm x 705 mm x 110mm
- Eaton XLSPH1855 Series Steel Plinth for Use with Enclosure 110 mm x 705 mm x 110mm
