Eaton XLSPH2855 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 230mm
- RS Stock No.:
- 129-308
- Mfr. Part No.:
- 143317 XLSPH2855
- Brand:
- Eaton
Subtotal (1 unit)*
$428.78
(exc. GST)
$471.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $428.78 |
*price indicative
- RS Stock No.:
- 129-308
- Mfr. Part No.:
- 143317 XLSPH2855
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plinth | |
| Product Type | Plinth | |
| Length | 705mm | |
| For Use With | Enclosure | |
| Width | 230mm | |
| Material | Steel | |
| Height | 210mm | |
| Colour | Grey | |
| Series | XLSPH2855 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plinth | ||
Product Type Plinth | ||
Length 705mm | ||
For Use With Enclosure | ||
Width 230mm | ||
Material Steel | ||
Height 210mm | ||
Colour Grey | ||
Series XLSPH2855 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear is a high-quality base element for electrical enclosures. With a sturdy steel construction and a sleek grey finish, this base complete model offers a max load capacity of 1500kg. Designed for enclosure building widths of 850mm and depths of 500mm, this base element is IK10 impact resistant and RoHS conform. Ideal for globally marketable applications, this base element is part of the xEnergy Light product family, providing reliability and durability for your electrical needs.
RoHS conform for environmentally friendly operation assurance
xEnergy Light LV switchgear ensures reliable electrical solutions
Globally marketable, meeting international standards for compatibility
Suitable for roof planking, facilitating versatile installation options
Powder coating surface finish for enhanced durability and protection
Steel construction ensures robustness and longevity in various environments
Grey color adds a modern and professional aesthetic appeal
Cable entry included for convenient wiring integration
Related links
- Eaton XLSPH2856 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 210mm
- Eaton XLSPH2858 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 210mm
- Eaton XLSPH2853 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 210mm
- Eaton XLSPH2854 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 210mm
- Eaton XAP021010 Series Steel Plinth for Use with Enclosure 210 mm x 855 mm x 230mm
- Eaton XAP020810 Series Steel Plinth for Use with Enclosure 210 mm x 855 mm x 230mm
- Eaton XAP0208510 Series Steel Plinth for Use with Enclosure 210 mm x 855 mm x 230mm
- Eaton XAP021110 Series Steel Plinth for Use with Enclosure 210 mm x 950 mm x 230mm
