Eaton XLSPH1856 Series Steel Plinth for Use with Enclosure 110 mm x 705 mm x 110mm
- RS Stock No.:
- 129-165
- Mfr. Part No.:
- 143305 XLSPH1856
- Brand:
- Eaton
Subtotal (1 unit)*
$277.20
(exc. GST)
$304.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $277.20 |
*price indicative
- RS Stock No.:
- 129-165
- Mfr. Part No.:
- 143305 XLSPH1856
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Plinth | |
| Accessory Type | Plinth | |
| Length | 705mm | |
| For Use With | Enclosure | |
| Width | 110mm | |
| Material | Steel | |
| Height | 110mm | |
| Colour | Grey | |
| Series | XLSPH1856 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Plinth | ||
Accessory Type Plinth | ||
Length 705mm | ||
For Use With Enclosure | ||
Width 110mm | ||
Material Steel | ||
Height 110mm | ||
Colour Grey | ||
Series XLSPH1856 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear is a reliable and efficient solution for your electrical cabinet needs. With a base complete model made of sturdy steel material in a sleek grey colour, this product is designed to meet your requirements. It has dimensions of 850mm width, 600mm depth, and 100mm height, making it suitable for various applications. The product is RoHS conform and globally marketable, ensuring compliance and quality.
Durable steel construction ensures long-lasting performance
Sleek grey color enhances modern aesthetic appeal
Perfect fit with dimensions ideal for enclosure installations
RoHS conformity ensures environmentally friendly operations
Globally marketable product suitable for diverse regional applications
Heavy-duty with a max load capacity of 1500kg
Long-lasting performance due to durable steel construction
Modern aesthetic with sleek grey color for stylish installations
Related links
- Eaton XLSPH1853 Series Steel Plinth for Use with Enclosure 110 mm x 705 mm x 110mm
- Eaton XLSPH1854 Series Steel Plinth for Use with Enclosure 110 mm x 705 mm x 110mm
- Eaton XLSPH1855 Series Steel Plinth for Use with Enclosure 110 mm x 705 mm x 110mm
- Eaton XLSPH1858 Series Steel Plinth for Use with Enclosure 110 mm x 705 mm x 110mm
- Eaton XLSPH2856 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 210mm
- Eaton XLSPH2858 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 210mm
- Eaton XLSPH2853 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 210mm
- Eaton XLSPH2854 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 210mm
