Eaton XLSPH1854 Series Steel Plinth for Use with Enclosure 110 mm x 705 mm x 110mm
- RS Stock No.:
- 129-304
- Mfr. Part No.:
- 143303 XLSPH1854
- Brand:
- Eaton
Subtotal (1 unit)*
$269.96
(exc. GST)
$296.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $269.96 |
*price indicative
- RS Stock No.:
- 129-304
- Mfr. Part No.:
- 143303 XLSPH1854
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plinth | |
| Product Type | Plinth | |
| Length | 705mm | |
| For Use With | Enclosure | |
| Width | 110mm | |
| Material | Steel | |
| Height | 110mm | |
| Colour | Grey | |
| Series | XLSPH1854 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plinth | ||
Product Type Plinth | ||
Length 705mm | ||
For Use With Enclosure | ||
Width 110mm | ||
Material Steel | ||
Height 110mm | ||
Colour Grey | ||
Series XLSPH1854 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear is designed to provide efficient and reliable power distribution solutions. With a sleek grey steel construction and compact dimensions, this product is ideal for various industrial applications. The plinth has a height of 100mm, width of 850mm, and depth of 400mm, making it suitable for enclosure building. RoHS conformity ensures environmental compliance, while the IK10 impact strength and 1500kg load capacity guarantee durability and robust performance.
Easy installation in tight spaces with compact design
Long-lasting durability with high-quality steel construction
Sustainable operation complying with RoHS environmental standards
Protection against external damage with IK10 impact strength
Supports heavy equipment with max load capacity of 1500kg
Perfectly sized for enclosure building with specific dimensions
Ensures reliable performance in industrial and commercial environments
Related links
- Eaton XLSPH1853 Series Steel Plinth for Use with Enclosure 110 mm x 705 mm x 110mm
- Eaton XLSPH1856 Series Steel Plinth for Use with Enclosure 110 mm x 705 mm x 110mm
- Eaton XLSPH1855 Series Steel Plinth for Use with Enclosure 110 mm x 705 mm x 110mm
- Eaton XLSPH1858 Series Steel Plinth for Use with Enclosure 110 mm x 705 mm x 110mm
- Eaton XLSPH2856 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 210mm
- Eaton XLSPH2858 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 210mm
- Eaton XLSPH2853 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 210mm
- Eaton XLSPH2854 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 210mm
