Eaton XLSPH2853 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 210mm
- RS Stock No.:
- 129-067
- Mfr. Part No.:
- 143315 XLSPH2853
- Brand:
- Eaton
Subtotal (1 unit)*
$421.66
(exc. GST)
$463.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $421.66 |
*price indicative
- RS Stock No.:
- 129-067
- Mfr. Part No.:
- 143315 XLSPH2853
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Plinth | |
| Accessory Type | Plinth | |
| Length | 705mm | |
| For Use With | Enclosure | |
| Width | 210mm | |
| Material | Steel | |
| Height | 210mm | |
| Colour | Grey | |
| Series | XLSPH2853 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Plinth | ||
Accessory Type Plinth | ||
Length 705mm | ||
For Use With Enclosure | ||
Width 210mm | ||
Material Steel | ||
Height 210mm | ||
Colour Grey | ||
Series XLSPH2853 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV switchgear is a reliable and durable solution for your electrical cabinet needs. With a sleek grey steel design and dimensions of 850mm width, 210mm height, and 300mm depth, this switchgear is RoHS conform and globally marketable. It is suitable for a maximum load capacity of 1500kg and offers IK10 impact strength for added protection. Whether for indoor or outdoor use, this LV switchgear is a versatile and essential component for your electrical systems.
RoHS conform compliant for environmentally friendly operation
Sleek grey steel design with a RAL-number 7035 for a modern look
Suitable for enclosure building width of 850mm and depth of 300mm for versatile installation options
IK10 impact strength and max load capacity of 1500kg for added durability and protection
Suitable for indoor and outdoor setups providing flexibility in application
Related links
- Eaton XLSPH2856 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 210mm
- Eaton XLSPH2858 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 210mm
- Eaton XLSPH2854 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 210mm
- Eaton XLSPH2855 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 230mm
- Eaton XLSPH1853 Series Steel Plinth for Use with Enclosure 110 mm x 705 mm x 110mm
- Eaton XLSPH1854 Series Steel Plinth for Use with Enclosure 110 mm x 705 mm x 110mm
- Eaton XLSPH1856 Series Steel Plinth for Use with Enclosure 110 mm x 705 mm x 110mm
- Eaton XLSPH1855 Series Steel Plinth for Use with Enclosure 110 mm x 705 mm x 110mm
