Eaton XLSPH1858 Series Steel Plinth for Use with Enclosure 110 mm x 705 mm x 110mm
- RS Stock No.:
- 129-305
- Mfr. Part No.:
- 143306 XLSPH1858
- Brand:
- Eaton
Subtotal (1 unit)*
$298.45
(exc. GST)
$328.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $298.45 |
*price indicative
- RS Stock No.:
- 129-305
- Mfr. Part No.:
- 143306 XLSPH1858
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Plinth | |
| Accessory Type | Plinth | |
| Length | 705mm | |
| For Use With | Enclosure | |
| Width | 110mm | |
| Material | Steel | |
| Height | 110mm | |
| Colour | Grey | |
| Series | XLSPH1858 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Plinth | ||
Accessory Type Plinth | ||
Length 705mm | ||
For Use With Enclosure | ||
Width 110mm | ||
Material Steel | ||
Height 110mm | ||
Colour Grey | ||
Series XLSPH1858 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear is a versatile and durable solution for electrical enclosures. With a sleek grey colour and steel construction, this switchgear offers reliable performance and a modern look. Ideal for use in a variety of settings, this product is RoHS compliant and globally marketable, making it a convenient choice for your electrical system needs.
IK10 rated impact strength for durability and reliability
Supports heavy-duty applications with 1500 kg load capacity
Designed for enclosure building with specific width and depth
Compatible with a range of Eaton xEnergy Light LV systems
Ensures reliable performance in indoor electrical installations
Built to withstand rigorous industrial and commercial environments
Facilitates secure and stable electrical connections
Offers flexibility for various indoor electrical system configuration
Related links
- Eaton XLSPH1853 Series Steel Plinth for Use with Enclosure 110 mm x 705 mm x 110mm
- Eaton XLSPH1856 Series Steel Plinth for Use with Enclosure 110 mm x 705 mm x 110mm
- Eaton XLSPH1854 Series Steel Plinth for Use with Enclosure 110 mm x 705 mm x 110mm
- Eaton XLSPH1855 Series Steel Plinth for Use with Enclosure 110 mm x 705 mm x 110mm
- Eaton XLSPH2856 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 210mm
- Eaton XLSPH2858 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 210mm
- Eaton XLSPH2853 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 210mm
- Eaton XLSPH2854 Series Steel Plinth for Use with Enclosure 210 mm x 705 mm x 210mm
