Eaton XTPP2N4BH Series Steel Partition for Use with Busbar 27 mm x 642 mm x 353.5mm

Subtotal (1 unit)*

$131.77

(exc. GST)

$144.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.77

*price indicative

RS Stock No.:
127-682
Mfr. Part No.:
180738 XTPP2N4BH-W800
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Accessory Kit

Accessory Type

Partition

Length

642mm

For Use With

Busbar

Width

353.5mm

Material

Steel

Height

27mm

Colour

Grey

Series

XTPP2N4BH

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Main LV switchgear high-quality partition with 2x NZM4/Main busbar areas, horizontally designed with a width of 800mm. It is constructed with galvanized sheet steel, making it durable and reliable for electrical enclosure applications.

Individual part construction type for customization options

Galvanized steel material for corrosion resistance and longevity

Internal separation forms 2b and 3b included for efficient organization

Stainless steel finish with a sleek look and RAL-number 0

Lightweight design weighing only 13 kilograms for ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy