Eaton XTPPN4BH Series Steel Partition for Use with Busbar 27 mm x 642 mm x 510mm
- RS Stock No.:
- 127-680
- Mfr. Part No.:
- 180737 XTPPN4BH-W600
- Brand:
- Eaton
Subtotal (1 unit)*
$97.36
(exc. GST)
$107.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.36 |
*price indicative
- RS Stock No.:
- 127-680
- Mfr. Part No.:
- 180737 XTPPN4BH-W600
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Accessory Kit | |
| Accessory Type | Partition | |
| Length | 642mm | |
| For Use With | Busbar | |
| Width | 510mm | |
| Material | Steel | |
| Height | 27mm | |
| Colour | Grey | |
| Series | XTPPN4BH | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Accessory Kit | ||
Accessory Type Partition | ||
Length 642mm | ||
For Use With Busbar | ||
Width 510mm | ||
Material Steel | ||
Height 27mm | ||
Colour Grey | ||
Series XTPPN4BH | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton partition is designed for use in the NZM4/Main busbar area, providing horizontal separation with a width of 600mm. It is constructed from galvanized sheet steel, making it durable and reliable.
Durable construction with galvanized sheet steel
Part of the xEnergy Main LV switchgear family for quality assurance
Related links
- Eaton XTPPN4BH Series Steel Partition for Use with Busbar 27 mm x 642 mm x 335mm
- Eaton XTPP2N4BH Series Steel Partition for Use with Busbar 27 mm x 642 mm x 435.5mm
- Eaton XTPP2N4BH Series Steel Partition for Use with Busbar 27 mm x 642 mm x 353.5mm
- Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 115 mm x 510mm
- Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 196.5 mm x 510mm
- Eaton XPN4F-D-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 510mm
- Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 279.6 mm x 510mm
- Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 343 mm x 510mm
