Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 196.5 mm x 353.5mm
- RS Stock No.:
- 127-235
- Mfr. Part No.:
- 180756 XTPP2N4MEH-W800D211
- Brand:
- Eaton
Subtotal (1 unit)*
$86.47
(exc. GST)
$95.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.47 |
*price indicative
- RS Stock No.:
- 127-235
- Mfr. Part No.:
- 180756 XTPP2N4MEH-W800D211
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Partition | |
| Product Type | Accessory Kit | |
| Length | 196.5mm | |
| For Use With | Enclosure | |
| Width | 353.5mm | |
| Material | Steel | |
| Height | 75mm | |
| Colour | Grey | |
| Series | XTPP2N4MEH | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Partition | ||
Product Type Accessory Kit | ||
Length 196.5mm | ||
For Use With Enclosure | ||
Width 353.5mm | ||
Material Steel | ||
Height 75mm | ||
Colour Grey | ||
Series XTPP2N4MEH | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton horizontal partition is designed to be used above or below two NZM4 units, with a width and depth of 800 x 211 mm. It is a vital component for maintaining the organization and safety of your LV switchgear setup.
Steel construction with powder coating for durability and aesthetics
Modular spacing of 125 mm for flexible installation options
Various internal separation forms supported for custom configurations
- RS Stock No. 0124863
- Mfr. Part No. 178626 XPNCCB08
Each
$478.47
- RS Stock No. 0202387
- Mfr. Part No. 1STQ008121A0000
Each
$105.07
- RS Stock No. 0127210
- Mfr. Part No. 180759 XTPPN4MEH-W600D281
Each
$119.87
- RS Stock No. 2731096
- Mfr. Part No. CD712
Each
$4.89
Related links
- Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 196.5 mm x 453.5mm
- Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 115 mm x 353.5mm
- Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 343 mm x 353.5mm
- Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 279.6 mm x 353.5mm
- Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 162 mm x 353.5mm
- Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 251.7 mm x 353.5mm
- Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 279.6 mm x 453.5mm
- Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 251.7 mm x 453.5mm












