Eaton XDSF16 Series Busbar Accessories for Use with Busbar 103 mm x 65 mm x 250mm
- RS Stock No.:
- 127-466
- Mfr. Part No.:
- 180577 XDSF16-SL-S
- Brand:
- Eaton
Subtotal (1 unit)*
$281.85
(exc. GST)
$310.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.85 |
*price indicative
- RS Stock No.:
- 127-466
- Mfr. Part No.:
- 180577 XDSF16-SL-S
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar Support | |
| Accessory Type | Busbar Accessories | |
| Length | 65mm | |
| For Use With | Busbar | |
| Width | 250mm | |
| Height | 103mm | |
| Series | XDSF16 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar Support | ||
Accessory Type Busbar Accessories | ||
Length 65mm | ||
For Use With Busbar | ||
Width 250mm | ||
Height 103mm | ||
Series XDSF16 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a single busbar support system for a fuse combination unit with a maximum rated current of 1600 A. It offers a product height of 620 millimeters, a product width of 250 millimeters, and a product weight of 3.2 kilog
Single busbar supports for fuse combination unit
RoHS conform for environmental compliance
Globally marketable for versatile applications
Reliable energy distribution
Compact design for efficient use of space
Compliant with environmental regulations
Related links
- Eaton XDSF16-SL-D Series Busbar Accessories for Use with Fuse Combination Unit 530 mm x 140 mm x 30mm
- Eaton SLPEN630U Series Busbar Accessories for Use with Enclosure 65 mm x 28 mm x 15mm
- Eaton xEnergy Main Series Metal Busbar Accessories 41 mm x 380 mm x 250mm
- ABB ZX Series Busbar Holder for Use with TriLine 65 mm x 325 mm x 65mm
- Eaton SLPEN63013 Series Busbar Accessories for Use with Enclosure 65 mm x 40 mm x 15mm
- Eaton SLPEN63012 Series Busbar Accessories for Use with Enclosure 65 mm x 40 mm x 15mm
- Eaton xEnergy Main Series Metal Busbar Accessories 40 mm x 380 mm x 250mm
- Eaton xEnergy Series Steel Screw 24 mm x 65 mm x 24mm
