Justrite Red Polyethylene Safety Storage Cabinet, 400 mm x 333mm x 90 mm
- RS Stock No.:
- 206-229
- Mfr. Part No.:
- JSTS233060
- Brand:
- Justrite
Subtotal (1 unit)*
$365.20
(exc. GST)
$401.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $365.20 |
*price indicative
- RS Stock No.:
- 206-229
- Mfr. Part No.:
- JSTS233060
- Brand:
- Justrite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Justrite | |
| Lid Type | Lockable | |
| Product Type | Safety Storage Cabinet | |
| Height | 400mm | |
| Width | 333mm | |
| Depth | 90mm | |
| Colour | Red | |
| Lockable | Yes | |
| Material | Polyethylene | |
| Standards/Approvals | OSHA Compliance | |
| Select all | ||
|---|---|---|
Brand Justrite | ||
Lid Type Lockable | ||
Product Type Safety Storage Cabinet | ||
Height 400mm | ||
Width 333mm | ||
Depth 90mm | ||
Colour Red | ||
Lockable Yes | ||
Material Polyethylene | ||
Standards/Approvals OSHA Compliance | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Justrite weather-resistant polyethylene storage boxes are ideal for safely storing manuals and documents. Each box is brightly colored in red for high visibility and features a smooth area for labeling. The included label pack offers two blank labels, as well as pre-printed labels for "SDS" and "Instruction Manual". Designed for easy installation, the boxes come with heavy-duty double-sided tape and can accommodate a padlock for added security. They are also compatible with SDS binders for organized storage.
Protect important papers from moisture and dirt
Medium size, top opening style
Single Pack
Related links
- Justrite Red Polyethylene Safety Storage Cabinet, 318 mm x 260mm x 57 mm
- Justrite Red Polyethylene Safety Storage Cabinet, 368 mm x 279mm x 54 mm
- Facom Galvanised Steel Floor Standing Storage Cabinet 400 mm
- Bott 750 mm
- Legrand Polyester Enclosure Accessory for Use with Atlantic Metal Cabinet 400 mm x 300mm
- Siemens 8PQ2040 Series Sheet Steel Masking Frame for Use with Cabinet 400 mm x 10 mm x 600mm
- Siemens 8PQ2040 Series Sheet Steel Masking Frame for Use with Cabinet 400 mm x 10 mm x 800mm
- Siemens 8PQ2040 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 400 mm x 10 mm x 800mm
