Eaton xEnergy Series Steel Screw 10 mm x 153 mm x 10mm

Subtotal (1 pack of 30 units)*

$202.07

(exc. GST)

$222.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$202.07$6.736

*price indicative

RS Stock No.:
243-391
Mfr. Part No.:
141841 XNSTS-M10X140-S
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Screw

Accessory Type

Screw

Length

153mm

Width

10mm

Material

Steel

Height

10mm

Series

xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
BA
The Eaton High-quality stud screw is designed to meet the stringent demands of modern electrical installations. Crafted from robust steel and finished with galvanic/electrolytic zinc plating, it ensures durability and resistance to corrosion, making it perfect for use in various environments. The Eaton LV switchgear is engineered to provide reliability and efficiency in low voltage applications.

Optimised working length provides secure and dependable fastening

Designed for compatibility with standard fittings ensuring easy integration

Achieves RoHS compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy