Eaton XTPWCUV-H75 Series Steel Accessory Kit for Use with Enclosure 75 mm x 270 mm x 200mm

Subtotal (1 unit)*

$44.01

(exc. GST)

$48.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.01

*price indicative

RS Stock No.:
126-181
Mfr. Part No.:
173328 XTPWCUV-H75
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Accessory Kit

Product Type

Enclosure Accessory

Length

270mm

For Use With

Enclosure

Width

200mm

Material

Steel

Height

75mm

Colour

Grey

Series

XTPWCUV-H75

Standards/Approvals

No

Hazardous Area Certification

No

Non Compliant

COO (Country of Origin):
CZ
The Eaton Main LV switchgear is a versatile solution for your electrical cabinet needs. With a compact design and strong steel construction, this switchgear provides reliable performance while saving space.

Internal separation forms 4a and 4b included for organized storage

RoHS conform for environmentally friendly use

Compact design saves space in your electrical setup

Strong steel construction ensures durability and longevity

Galvanized surface finishi

Each
$48.80
Each
$428.78
Each
$210.59
Each
$19.59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy