Eaton XTPWCUV-H300 Series Steel Accessory Kit for Use with Enclosure 300 mm x 270 mm x 200mm
- RS Stock No.:
- 126-151
- Mfr. Part No.:
- 173326 XTPWCUV-H300
- Brand:
- Eaton
Subtotal (1 unit)*
$58.26
(exc. GST)
$64.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.26 |
*price indicative
- RS Stock No.:
- 126-151
- Mfr. Part No.:
- 173326 XTPWCUV-H300
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Accessory Kit | |
| Product Type | Enclosure Accessory | |
| Length | 270mm | |
| For Use With | Enclosure | |
| Width | 200mm | |
| Material | Steel | |
| Height | 300mm | |
| Colour | Grey | |
| Series | XTPWCUV-H300 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Accessory Kit | ||
Product Type Enclosure Accessory | ||
Length 270mm | ||
For Use With Enclosure | ||
Width 200mm | ||
Material Steel | ||
Height 300mm | ||
Colour Grey | ||
Series XTPWCUV-H300 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a versatile solution for your electrical cabinet needs. With a compact size of 270mm in depth, 300mm in height, and 200mm in width, this switchgear is suitable for enclosure building.
Internal separation forms 4a and 4b for added flexibility in configuration
Versatile solution for electrical cabinet needs
Lightweight yet sturdy design for reliable performance
Modern and sleek appearance with stainless steel color
Easy to install a
Related links
- Eaton XTPWCUV-H225 Series Steel Accessory Kit for Use with Enclosure 75 mm x 270 mm x 200mm
- Eaton XTPWCUV-H450 Series Steel Accessory Kit for Use with Enclosure 450 mm x 270 mm x 200mm
- Eaton XTPWCUV-H75 Series Steel Accessory Kit for Use with Enclosure 75 mm x 270 mm x 200mm
- Eaton XTPWCUV-H150 Series Steel Accessory Kit for Use with Enclosure 75 mm x 270 mm x 200mm
- Eaton XTPFUUZ-H300 Series Steel Accessory Kit for Use with Enclosure 300 mm x 200 mm x 300mm
- Eaton Moeller Series Mounting Plate 25 mm x 270 mm x 200mm
- Eaton XTPPSSZ-H300 Series Steel Partition for Use with Busbar 300.5 mm x 33.5 mm x 35mm
- Eaton XTPFUUZ-H200 Series Steel Accessory Kit for Use with Enclosure 200 mm x 200 mm x 200mm
