Eaton XTPWCUV-H150 Series Steel Accessory Kit for Use with Enclosure 75 mm x 270 mm x 200mm

Subtotal (1 unit)*

$48.80

(exc. GST)

$53.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.80

*price indicative

RS Stock No.:
125-545
Mfr. Part No.:
173324 XTPWCUV-H150
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Accessory Kit

Length

270mm

For Use With

Enclosure

Width

200mm

Material

Steel

Height

75mm

Colour

Grey

Series

XTPWCUV-H150

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is a reliable and durable solution for your electrical cabinet needs. With a product length of 270mm, height of 150mm, and width of 200mm, this steel cabinet enclosure with galvanized surface finishing is designed for

Stainless steel finish for a modern look

Assembly kit for easy installation

Compliant with RoHS standards for environmental protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy