RS Better World
Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G Enclosure 199 mm x 199 mm x 499mm
- RS Stock No.:
- 288-1645
- Mfr. Part No.:
- LVS03334
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$127.69
(exc. GST)
$140.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.69 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1645
- Mfr. Part No.:
- LVS03334
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Front Plate | |
| Accessory Type | Front Plate | |
| Length | 199mm | |
| For Use With | PrismaSeT G Enclosure | |
| Width | 499mm | |
| Material | Steel | |
| Height | 199mm | |
| Colour | White | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Front Plate | ||
Accessory Type Front Plate | ||
Length 199mm | ||
For Use With PrismaSeT G Enclosure | ||
Width 499mm | ||
Material Steel | ||
Height 199mm | ||
Colour White | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Front plate, PrismaSeT G, is designed for NSX/NSX vigi 100A/250A+PWERTAG, 4M. It provides a fixed, horizontal, toggle option for easy access and use in various installations.
Made of steel with textured matte finish for durability and aesthetics
Compatible with PrismaSeT G enclosures for seamless integration
Features a cut out design for easy access to devices
Comes with a direct connection block for quick installation
Certified to meet IEC standards for safety and quality
Related links
- Eaton XTPZBMH1 Series Steel Busbar Accessories for Use with Enclosure 36 mm x 752 mm x 499mm
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 480 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Side Panel for Use with PrismaSeT PrismaSeT G Enclosure 1525 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 330 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 630 mm x 630 mm x
- Schneider Electric PrismaSeT G Series Accessory Kit for Use with PrismaSeT PrismaSeT G Enclosure 30 mm x 30 mm x 83mm
- Schneider Electric PrismaSeT G Series Bracket for Use with PrismaSeT PrismaSeT G Enclosure 80 mm x 80 mm x 47mm
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 930 mm x 930 mm x
