Eaton XTPFUUZ-H150 Series Steel Accessory Kit for Use with Enclosure 150 mm x 200 mm x 150mm

Subtotal (1 unit)*

$39.09

(exc. GST)

$43.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.09

*price indicative

RS Stock No.:
125-587
Mfr. Part No.:
174019 XTPFUUZ-H150
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Accessory Kit

Product Type

Enclosure Accessory

Length

200mm

For Use With

Enclosure

Width

150mm

Material

Steel

Height

150mm

Colour

Grey

Series

XTPFUUZ-H150

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton Main LV switchgear is designed with a modular spacing of 25mm, suitable for enclosure building and internal separation. Constructed with steel material and galvanized finishing, this grey cabinet enclosure features a divider panel for efficient

Cable Entry

Lock Mechanism

Internal Separation Forms

RoHS conform for environmental sustainability

Global Marketability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy