Eaton DMV Series Protective Cover for Use with DMV160N 51 mm x 208 mm x 130mm
- RS Stock No.:
- 245-951
- Mfr. Part No.:
- 1314230 COVERDMV160
- Brand:
- Eaton
Subtotal (1 unit)*
$39.43
(exc. GST)
$43.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.43 |
*price indicative
- RS Stock No.:
- 245-951
- Mfr. Part No.:
- 1314230 COVERDMV160
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Protective Cover | |
| Product Type | Cover | |
| Length | 208mm | |
| For Use With | DMV160N | |
| Width | 130mm | |
| Height | 51mm | |
| Colour | Transparent | |
| Series | DMV | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Protective Cover | ||
Product Type Cover | ||
Length 208mm | ||
For Use With DMV160N | ||
Width 130mm | ||
Height 51mm | ||
Colour Transparent | ||
Series DMV | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Eaton terminal shroud is an essential accessory designed specifically for the DMV160N terminals, ensuring optimal protection and reliability for your electrical applications. Crafted to meet rigorous industry standards, this product not only enhances the safety of your switchgear but also simplifies installation and maintenance. Featuring a transparent cover, it allows for easy monitoring of connections while offering robust resistance to UV radiation and heat. The shroud effectively shields components from dust and mechanical impacts, thereby extending the lifespan of your installations. Incorporating advanced materials, it is engineered to provide dependable performance under varying environmental conditions, making it an ideal choice for industrial applications. Whether you're a panel builder or an end user, this accessory significantly enhances the functionality of your switchgear.
Designed specifically for DMV160N terminals to ensure compatibility
Transparent cover enables easy visual inspection of terminal connections
Meets product standards for UV radiation resistance, promoting durability
Constructed with high-quality materials to withstand harsh environmental conditions
Provides protection against dust and mechanical impact, enhancing reliability
Simplifies installation and maintenance for panel builders and end users
Engineered for effective heat dissipation, ensuring safe operation
Supports compliance with necessary safety regulations for industrial use
Lightweight design facilitates easy handling and installation
- RS Stock No. 0758650
- Mfr. Part No. NSYASPLA003
Each
$80.66
- RS Stock No. 0125075
- Mfr. Part No. 177171 XTAAB5
Each
$47.08
- RS Stock No. 0229382
- Mfr. Part No. 115994 M22-SWD-I6-LP01
Each
$55.75
- RS Stock No. 0256618
- Mfr. Part No. 286002 PFR-WMA-70
Each
$498.12
Related links
- Eaton HA-KLV Series Bracket for Use with KLV 17 mm x 70 mm x 130mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 130mm
- Eaton Moeller Series Connection Terminal for Use with P5-250/315 75 mm x 50 mm x 130mm
- Eaton xEnergy Series Plastic Blanking Plate 15 mm x 200 mm x 130mm
- Eaton XVTL-DA-F Series Accessory Kit for Use with Door 45 mm x 208 mm x 112mm
- Eaton Moeller Series Connection Terminal for Use with P5-125/160 75 mm x 50 mm x 130mm
- ABB RN Series Enclosure Accessory for Use with TriLine 130 mm x 330 mm x 130mm
- Schneider Electric NSY Series Steel Ventilation Grill for Use with Thermal Management x 208 mm x 90mm












