Eaton XTPFUUZ-H800 Series Steel Accessory Kit for Use with Enclosure 800 mm x 200 mm x 800mm

Subtotal (1 unit)*

$86.67

(exc. GST)

$95.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.67

*price indicative

RS Stock No.:
125-596
Mfr. Part No.:
174027 XTPFUUZ-H800
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Accessory Kit

Product Type

Enclosure Accessory

Length

200mm

For Use With

Enclosure

Width

800mm

Material

Steel

Height

800mm

Colour

Grey

Series

XTPFUUZ-H800

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is an essential component for your electrical systems, providing a sturdy and reliable solution for your power distribution needs.

Designed with a modular spacing of 25mm for easy installation and customization

Constructed with high-quality steel for strength and resilience

Finished in a sleek grey color for a professional look

Internal Separation Forms

Cable Entry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy