Eaton XTPFUUZ-H600 Series Steel Accessory Kit for Use with Enclosure 600 mm x 200 mm x 600mm

Subtotal (1 unit)*

$73.43

(exc. GST)

$80.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.43

*price indicative

RS Stock No.:
125-595
Mfr. Part No.:
174026 XTPFUUZ-H600
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Accessory Kit

Length

200mm

For Use With

Enclosure

Width

600mm

Material

Steel

Height

600mm

Colour

Grey

Series

XTPFUUZ-H600

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Main LV switchgear is the perfect solution for your electrical cabinet needs. With a modular spacing of 25mm and a height of 600mm, this steel panel with a galvanized finish is suitable for various applications.

24 height units for ample storage space

Assembly kit construction type for easy installation

Flexible installation options to suit your needs

Durable construction ensures long-lasting performance

Versatile internal separation forms for customization

Each
$478.47
  • RS Stock No. 0127217
  • Mfr. Part No. 180583 XVTL-SASY60-VERTIKAL
Each
$15.70
Each
$4.89
Each
$105.07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy