Eaton XTPFUUZ-H300 Series Steel Accessory Kit for Use with Enclosure 300 mm x 200 mm x 300mm

Subtotal (1 unit)*

$50.45

(exc. GST)

$55.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.45

*price indicative

RS Stock No.:
125-592
Mfr. Part No.:
174022 XTPFUUZ-H300
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Accessory Kit

Length

200mm

For Use With

Enclosure

Width

300mm

Material

Steel

Height

300mm

Colour

Grey

Series

XTPFUUZ-H300

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton xEnergy Main LV switchgear, with a partition between XF modules and a busbar on top, is designed with a height of 300mm. It is RoHS conform and suitable for enclosure building width of 0mm and depth of 800mm.

Surface Finishing

Grey colour for a professional and sleek appearance

Cable Entry

Global Marketability

Each
$34.09
Each
$154.18
Each
$205.99
Each
$210.59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy