Eaton XTDWSV2X40X10/80 Series Plastic Busbar Accessories for Use with XW 400 mm x 200 mm x 230mm
- RS Stock No.:
- 125-583
- Mfr. Part No.:
- 172659 XTDWSV2X40X10/80
- Brand:
- Eaton
Subtotal (1 unit)*
$1,639.10
(exc. GST)
$1,803.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,639.10 |
*price indicative
- RS Stock No.:
- 125-583
- Mfr. Part No.:
- 172659 XTDWSV2X40X10/80
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Busbar Accessories | |
| Product Type | Busbar Support | |
| Length | 200mm | |
| For Use With | XW | |
| Width | 230mm | |
| Material | Plastic | |
| Height | 400mm | |
| Colour | White | |
| Series | XTDWSV2X40X10/80 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Busbar Accessories | ||
Product Type Busbar Support | ||
Length 200mm | ||
For Use With XW | ||
Width 230mm | ||
Material Plastic | ||
Height 400mm | ||
Colour White | ||
Series XTDWSV2X40X10/80 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton busbar support for XW is a crucial component for your xEnergy Main LV switchgear setup. With a durable plastic construction in a sleek white finish, this support ensures a secure and stable installation for your electrical cabinet.
Easy to install and maintain
Made of high-quality plastic material for durability
Ensures a secure and stable installation for your electrical cabinet
RoHS conform and globally marketable for peace of mind in usage
Suitable for a wide range of enclosu
- RS Stock No. 0125581
- Mfr. Part No. 172657 XTDWSV2X40X10/35
Each
$933.28
- RS Stock No. 0125582
- Mfr. Part No. 172658 XTDWSV2X40X10/65
Each
$1,487.51
- RS Stock No. 0125713
- Mfr. Part No. 172664 XTDWSVPE1
Each
$148.94
- RS Stock No. 0129100
- Mfr. Part No. 143198 XPFMC50
Each
$17.13
Related links
- Eaton XTDWSV2X40X10/65 Series Plastic Busbar Accessories for Use with XW 400 mm x 200 mm x 230mm
- Eaton XTDWSV2X40X10/35 Series Plastic Busbar Accessories for Use with XW 400 mm x 200 mm x 230mm
- Eaton XTDWSVPE1 Series Plastic Busbar Accessories for Use with XW 200 mm x 50 mm x 200mm
- Eaton XDSF10 Series Plastic Busbar Accessories for Use with Enclosure 180 mm x 350 mm x 200mm
- Eaton XTDWSVN1 Series Plastic Busbar Accessories for Use with XW 160 mm x 40 mm x 50mm
- Eaton XAP011110 Series Steel Plinth for Use with Enclosure 110 mm x 950 mm x 230mm
- Eaton XAP021010 Series Steel Plinth for Use with Enclosure 210 mm x 855 mm x 230mm
- Eaton XAP010810 Series Steel Plinth for Use with Enclosure 110 mm x 855 mm x 230mm












