Eaton XTDWSV2X40X10/35 Series Plastic Busbar Accessories for Use with XW 400 mm x 200 mm x 230mm
- RS Stock No.:
- 125-581
- Mfr. Part No.:
- 172657 XTDWSV2X40X10/35
- Brand:
- Eaton
Subtotal (1 unit)*
$933.28
(exc. GST)
$1,026.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $933.28 |
*price indicative
- RS Stock No.:
- 125-581
- Mfr. Part No.:
- 172657 XTDWSV2X40X10/35
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar Support | |
| Accessory Type | Busbar Accessories | |
| Length | 200mm | |
| For Use With | XW | |
| Width | 230mm | |
| Material | Plastic | |
| Height | 400mm | |
| Colour | White | |
| Series | XTDWSV2X40X10/35 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar Support | ||
Accessory Type Busbar Accessories | ||
Length 200mm | ||
For Use With XW | ||
Width 230mm | ||
Material Plastic | ||
Height 400mm | ||
Colour White | ||
Series XTDWSV2X40X10/35 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton busbar support is designed for copper 2x40x10 with a 35kA rating. It is part of the xEnergy Main LV switchgear product line, offering a reliable solution for electrical installations. The support is RoHS compliant, ensuring high safety standards
Designed for easy installation in electrical enclosures
Ensures reliable support for busbars in electrical installations
Versatile dimensions for various enclosure building setups
Simplifies the installation process for electricians
Related links
- Eaton XTDWSV2X40X10/65 Series Plastic Busbar Accessories for Use with XW 400 mm x 200 mm x 230mm
- Eaton XTDWSV2X40X10/80 Series Plastic Busbar Accessories for Use with XW 400 mm x 200 mm x 230mm
- Eaton XTDWSVPE1 Series Plastic Busbar Accessories for Use with XW 200 mm x 50 mm x 200mm
- Eaton XDSF10 Series Plastic Busbar Accessories for Use with Enclosure 150 mm x 350 mm x 200mm
- Eaton XTDWSVN1 Series Plastic Busbar Accessories for Use with XW 160 mm x 40 mm x 50mm
- Eaton xEffect Series Plastic Cable Bracket 29 mm x 35 mm x 20mm
- Eaton XDSF20 Series Plastic Busbar Accessories for Use with Enclosure 130 mm x 350 mm x 200mm
- Eaton XAP011110 Series Steel Plinth for Use with Enclosure 110 mm x 950 mm x 230mm
