Eaton XTDWSVN1 Series Plastic Busbar Accessories for Use with XW 160 mm x 40 mm x 50mm

Subtotal (1 unit)*

$124.40

(exc. GST)

$136.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.40

*price indicative

RS Stock No.:
125-946
Mfr. Part No.:
172663 XTDWSVN1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar Support

Accessory Type

Busbar Accessories

Length

40mm

For Use With

XW

Width

50mm

Material

Plastic

Height

160mm

Colour

Black

Series

XTDWSVN1

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton busbar support is a vital component of xEnergy Main LV switchgear, designed for efficient and reliable energy distribution. With a sturdy plastic construction and sleek black colour, this support ensures optimal performance for your electrical s

Sleek black colour for a modern and professional look

Suitable for enclosure building heights up to 2000mm for versatile installation options

Compliant with RoHS standards for environmentally friendly operation

Globally marketable for use in various lo

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy