Eaton XTAAB5 Series Steel Bracket for Use with Busbar 40 mm x 25 mm x 94mm
- RS Stock No.:
- 125-075
- Mfr. Part No.:
- 177171 XTAAB5
- Brand:
- Eaton
Subtotal (1 unit)*
$47.08
(exc. GST)
$51.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.08 |
*price indicative
- RS Stock No.:
- 125-075
- Mfr. Part No.:
- 177171 XTAAB5
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| Length | 25mm | |
| For Use With | Busbar | |
| Width | 94mm | |
| Material | Steel | |
| Height | 40mm | |
| Series | XTAAB5 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
Length 25mm | ||
For Use With Busbar | ||
Width 94mm | ||
Material Steel | ||
Height 40mm | ||
Series XTAAB5 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a sheet metal bracket designed for busbar connection with 2 bars. It is a durable and reliable solution for the busbar trunking system, offering easy installation with included mounting material.
Durable and reliable solution for the busbar trunking system
RoHS conform and globally marketable for a wide range of applications
Part of the xEnergy Main LV switchgear product family from Eaton
Suitable for use in electrical cabinet setups
- RS Stock No. 0129343
- Mfr. Part No. 143197 XPFMC25
Each
$15.91
- RS Stock No. 0125145
- Mfr. Part No. 177082 XBBB03
Each
$20.63
- RS Stock No. 2199530
- Mfr. Part No. NSYSBPLA
Each
$95.62
- RS Stock No. 0243627
- Mfr. Part No. 106731 XMMC0810C
Each
$138.66
Related links
- Eaton Plastic Flange 103 mm x 7 mm x 94mm
- ABB ZX Series Busbar Accessories for Use with Busbar 40 mm x 25 mm x 40mm
- Eaton, 100 mm x 150 mm x 25 mm
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 25 mm x 15mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 25 mm x 25 mm x 660mm
- Eaton XTSWEVDR Series Metal Rail for Use with Enclosure 1625 mm x 25 mm x 21mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 25 mm x 19mm
- Eaton XPBMB0608-S Series Steel Accessory Kit for Use with Enclosure 643 mm x 25 mm x 333mm











