Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 25 mm x 25 mm x 660mm
- RS Stock No.:
- 247-216
- Mfr. Part No.:
- 133079 XPC0611
- Brand:
- Eaton
Subtotal (1 unit)*
$261.56
(exc. GST)
$287.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $261.56 |
*price indicative
- RS Stock No.:
- 247-216
- Mfr. Part No.:
- 133079 XPC0611
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 25mm | |
| For Use With | LV Switchgear | |
| Width | 660mm | |
| Material | Plastic | |
| Height | 25mm | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 25mm | ||
For Use With LV Switchgear | ||
Width 660mm | ||
Material Plastic | ||
Height 25mm | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton LV switchgear series, designed to provide robust and efficient solutions for low-voltage applications. Featuring a transparent cover designed specifically for a connection area of 600x1100mm, it seamlessly integrates functionality with practical design. The switchgear is crafted from high-quality plastic, ensuring durability and compliance with RoHS standards.
Constructed from durable plastic for long lasting use
RoHS compliant
Versatile mounting options accommodate various setups
Supported by extensive resources including brochures and technical specifications
Related links
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 25 mm x 600 mm x 660mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 25 mm x 1.2 m x 1.2m
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 25 mm x 600 mm x 425mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 25 mm x 600 mm x 75mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 25 mm x 600 mm x 25mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 25 mm x 605 mm x 605mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 25 mm x 600 mm x 200mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 25 mm x 76 mm x 25mm
