Schneider Electric PanelSeT Series Steel Mounting Accessory for Use with Enclosure 40 mm x 40 mm x 220mm
- RS Stock No.:
- 219-9530
- Mfr. Part No.:
- NSYSBPLA
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$96.99
(exc. GST)
$106.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.99 |
*price indicative
- RS Stock No.:
- 219-9530
- Mfr. Part No.:
- NSYSBPLA
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Accessory | |
| Product Type | Centre Panel Support | |
| Length | 40mm | |
| For Use With | Enclosure | |
| Width | 220mm | |
| Material | Steel | |
| Height | 40mm | |
| Mounting plate type | Plain | |
| Series | PanelSeT | |
| Standards/Approvals | China RoHS Regulation, EU RoHS Directive, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Accessory | ||
Product Type Centre Panel Support | ||
Length 40mm | ||
For Use With Enclosure | ||
Width 220mm | ||
Material Steel | ||
Height 40mm | ||
Mounting plate type Plain | ||
Series PanelSeT | ||
Standards/Approvals China RoHS Regulation, EU RoHS Directive, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric central support for mounting used for 2-door enclosure. It is made up of steel. it has 1.000 kg weight.
Green premium product
Related links
- Schneider Electric PanelSeT Series Stainless Steel Wall Bracket for Use with Wall Mount Enclosure 40 mm x 80 mm x 155mm
- Schneider Electric PanelSeT Series Steel Mounting Accessory for Use with PanelSeT PanelSeT SF 60 mm x 230 mm x 771mm
- Schneider Electric PanelSeT Series Steel Mounting Accessory for Use with PanelSeT PanelSeT SF SF 1400 mm x 24.5 mm x
- Schneider Electric PanelSeT Series Steel Mounting Accessory for Use with Spacial S3X 200 mm
- Schneider Electric PanelSeT Series Steel Mounting Rail for Use with Wall Mounting Enclosure 250 mm x 250 mm x 250mm
- Schneider Electric PanelSeT Series Steel Mounting Rail for Use with Panelset 400 mm x 400 mm x 400mm
- Schneider Electric PanelSeT Series Door Switch for Use with Thalassa PLA Enclosure 40 mm x 130 mm x 50mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with Enclosures 122 mm x 122 mm x 220mm
