Eaton XP2N4F-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 510mm
- RS Stock No.:
- 124-756
- Mfr. Part No.:
- 178610 XP2N4F-MCB06
- Brand:
- Eaton
Subtotal (1 unit)*
$105.20
(exc. GST)
$115.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.20 |
*price indicative
- RS Stock No.:
- 124-756
- Mfr. Part No.:
- 178610 XP2N4F-MCB06
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Partition | |
| Length | 261mm | |
| For Use With | Enclosure | |
| Width | 510mm | |
| Material | Steel | |
| Height | 60.5mm | |
| Colour | Grey | |
| Series | XP2N4F-MCB06 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Partition | ||
Length 261mm | ||
For Use With Enclosure | ||
Width 510mm | ||
Material Steel | ||
Height 60.5mm | ||
Colour Grey | ||
Series XP2N4F-MCB06 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton LV switchgear partition is a reliable solution for your electrical cabinet needs. With a fixed mounted design and main busbar back, this partition is designed for 2xNZM4 component mounting area/cable connection area.
Ensures a sturdy and secure mounting for electrical components
Facilitates easy cable connection area for hassle-free installation
Durable construction for long-lasting performance
Provides ample space for devices and main busbar
Saves time and effort
Related links
- Eaton XP2N4F-D-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 510mm
- Eaton XP2N4F-DV-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 510mm
- Eaton XP2N4F-R-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 510mm
- Eaton XPN4F-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 510mm
- Eaton XPN4W-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 510mm
- Eaton XPN4F-D-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 510mm
- Eaton XPN4F-DV-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 510mm
- Eaton XPN4F-R-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 510mm
