Eaton XPN4F-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 510mm
- RS Stock No.:
- 124-747
- Mfr. Part No.:
- 178603 XPN4F-MCB06
- Brand:
- Eaton
Subtotal (1 unit)*
$99.45
(exc. GST)
$109.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.45 |
*price indicative
- RS Stock No.:
- 124-747
- Mfr. Part No.:
- 178603 XPN4F-MCB06
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Partition | |
| Length | 261mm | |
| For Use With | Enclosure | |
| Width | 510mm | |
| Material | Steel | |
| Height | 60.5mm | |
| Colour | Grey | |
| Series | XPN4F-MCB06 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Partition | ||
Length 261mm | ||
For Use With Enclosure | ||
Width 510mm | ||
Material Steel | ||
Height 60.5mm | ||
Colour Grey | ||
Series XPN4F-MCB06 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a reliable and efficient solution for your electrical cabinet needs. With a fixed mounted design, main busbar back, and a width of 600mm, this partition is essential for component mounting and cable connection areas.
Fixed mounted design for stability and reliability
Main busbar back for efficient electrical connections
Stainless steel finish for a sleek appearance
Lock feature for added security in your installation
- RS Stock No. 0124750
- Mfr. Part No. 178605 XPN4F-DV-MCB06
Each
$106.40
- RS Stock No. 0124756
- Mfr. Part No. 178610 XP2N4F-MCB06
Each
$105.20
- RS Stock No. 0125056
- Mfr. Part No. 178612 XP2N4F-DV-MCB06
Each
$108.70
- RS Stock No. 0124753
- Mfr. Part No. 178607 XPN4W-MCB06
Each
$107.99
Related links
- Eaton XPN4F-D-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 510mm
- Eaton XPN4F-DV-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 510mm
- Eaton XPN4F-R-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 510mm
- Eaton XPN4W-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 510mm
- Eaton XP2N4F-R-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 510mm
- Eaton XP2N4F-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 510mm
- Eaton XP2N4F-D-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 510mm
- Eaton XP2N4F-DV-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 510mm












