Eaton XPNBCB-2-1008 Series Steel Partition for Use with Enclosure 43.2 mm x 480 mm x 989mm
- RS Stock No.:
- 125-264
- Mfr. Part No.:
- 178644 XPNBCB-2-1008
- Brand:
- Eaton
Subtotal (1 unit)*
$172.93
(exc. GST)
$190.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.93 |
*price indicative
- RS Stock No.:
- 125-264
- Mfr. Part No.:
- 178644 XPNBCB-2-1008
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Partition | |
| Product Type | Enclosure Accessory | |
| Length | 480mm | |
| For Use With | Enclosure | |
| Width | 989mm | |
| Material | Steel | |
| Height | 43.2mm | |
| Colour | Grey | |
| Series | XPNBCB-2-1008 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Partition | ||
Product Type Enclosure Accessory | ||
Length 480mm | ||
For Use With Enclosure | ||
Width 989mm | ||
Material Steel | ||
Height 43.2mm | ||
Colour Grey | ||
Series XPNBCB-2-1008 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Partition is a fixed-mounted design for cable connection and busbar areas. With dimensions of 1000 x 800 mm, it offers a horizontal partition behind NZM4 for versatile installation.
Efficient and reliable performance in various applications
Durable steel construction with galvanized surface finishing
Compact design suitable for enclosure building widths up to 1000 mm
RoHS conform and globally marketable
Related links
- Eaton XPNBCB-2-1006 Series Steel Partition for Use with Enclosure 43.2 mm x 280 mm x 989mm
- Eaton XPNW-R-BCB-2-1008 Series Steel Partition for Use with Enclosure 43.2 mm x 391 mm x 989mm
- Eaton XPNBCB-2-0408 Series Steel Partition for Use with Enclosure 43.2 mm x 480 mm x 414mm
- Eaton XPNBCB-2-0608 Series Steel Partition for Use with Enclosure 43.2 mm x 480.6 mm x 589mm
- Eaton XPNBCB-2-0808 Series Steel Partition for Use with Enclosure 43.2 mm x 480.6 mm x 789mm
- Eaton XPNBCB-2-0806 Series Steel Partition for Use with Enclosure 43.2 mm x 280.6 mm x 789mm
- Eaton XPNBCB-2-0406 Series Steel Partition for Use with Enclosure 43.2 mm x 280 mm x 414mm
- Eaton XPNBCB-2-0606 Series Steel Partition for Use with Enclosure 43.2 mm x 280 mm x 589mm
