Eaton XPNW-R-BCB-2-0406 Series Steel Partition for Use with Enclosure 43.2 mm x 191 mm x 414mm

Subtotal (1 unit)*

$110.63

(exc. GST)

$121.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.63

*price indicative

RS Stock No.:
125-147
Mfr. Part No.:
178629 XPNW-R-BCB-2-0406
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Partition

Length

191mm

For Use With

Enclosure

Width

414mm

Material

Steel

Height

43.2mm

Colour

Grey

Series

XPNW-R-BCB-2-0406

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton Main LV switchgear is a reliable and robust solution for electrical cabinet applications. With a compact size of 191mm length, 43.2mm height, and 414mm width, it offers a versatile solution for various enclosure building widths and depths.

Durable steel material with galvanized surface finishing

Sleek stainless steel color

Easy customization and installation

Secure locking mechanism for safety

Efficient internal separation Form 4b

RoHS conformity for environmental compliance

Globally

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy