Eaton XPIX40BCB-E-08 Series Plastic Accessory Kit for Use with Enclosure 798 mm x 460 mm x 723mm

Subtotal (1 unit)*

$305.56

(exc. GST)

$336.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$305.56

*price indicative

RS Stock No.:
121-073
Mfr. Part No.:
166743 XPIX40BCB-E-08
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Accessory Kit

Length

460mm

For Use With

Enclosure

Width

723mm

Material

Plastic

Height

798mm

Colour

Grey

Series

XPIX40BCB-E-08

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton Main LV switchgear is a versatile partition unit suitable for enclosure building width of 800mm. With material made of plastic and a grey colour finish , this product is designed for internal separation forms 2a, 2b, 3a, 3b, 4a, and 4b.

Modular spacing of 125mm for flexible installation

Plastic material construction for durability

Grey colour finish (RAL-number 7035) for a sleek look

Suitable for enclosure building width and depth of 800mm

Internal separation forms 2a 2b 3a 3b 4a and

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy