Eaton GAU2-KLV Series Front Plate for Use with KLV-UP 387.5 mm x 30.5 mm x 274mm
- RS Stock No.:
- 124-714
- Mfr. Part No.:
- 178962 GAU2-KLV
- Brand:
- Eaton
Subtotal (1 unit)*
$55.93
(exc. GST)
$61.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.93 |
*price indicative
- RS Stock No.:
- 124-714
- Mfr. Part No.:
- 178962 GAU2-KLV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Front Plate | |
| Accessory Type | Front Plate | |
| Length | 30.5mm | |
| For Use With | KLV-UP | |
| Width | 274mm | |
| Height | 387.5mm | |
| Series | GAU2-KLV | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Front Plate | ||
Accessory Type Front Plate | ||
Length 30.5mm | ||
For Use With KLV-UP | ||
Width 274mm | ||
Height 387.5mm | ||
Series GAU2-KLV | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AT
The Eaton Replacement front plate designed for flush mounting. It features a 2- row design that is compatible with the KLV-UP compact distribution board. This genuine spare part is manufactured by Eaton, a leading brand in the industry.
Replacement front plate designed for flush mounting
Spare part from the original manufacturer Eaton
RoHS compliant for environmentally friendly operation
High quality construction ensures durability and reliability
Related links
- Eaton GAH2-KLV Series Front Plate for Use with KLV-HW 387.5 mm x 30.5 mm x 274mm
- Eaton xComfort KLV Series Cover for Use with Klv Accessories 637.5 mm x 30.5 mm x 274mm
- Eaton GAH4-KLV Series Front Plate for Use with KLV-HW 637.5 mm x 30.5 mm x 274mm
- Eaton GAU4-KLV Series Front Plate for Use with KLV-UP 637.5 mm x 30.5 mm x 274mm
- Eaton GAU1-KLV Series Front Plate for Use with KLV-UP 262.5 mm x 30.5 mm x 274mm
- Eaton GAU3-KLV Series Front Plate for Use with KLV-UP 512.5 mm x 30.5 mm x 274mm
- Eaton GAH1-KLV Series Front Plate for Use with KLV-UP 262.5 mm x 30.5 mm x 274mm
- Eaton GAH3-KLV Series Front Plate for Use with KLV-HW 521.5 mm x 30.5 mm x 274mm
