Eaton GAU4-KLV Series Front Plate for Use with KLV-UP 637.5 mm x 30.5 mm x 274mm
- RS Stock No.:
- 124-717
- Mfr. Part No.:
- 178964 GAU4-KLV
- Brand:
- Eaton
Subtotal (1 unit)*
$77.07
(exc. GST)
$84.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.07 |
*price indicative
- RS Stock No.:
- 124-717
- Mfr. Part No.:
- 178964 GAU4-KLV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Front Plate | |
| Product Type | Front Plate | |
| Length | 30.5mm | |
| For Use With | KLV-UP | |
| Width | 274mm | |
| Height | 637.5mm | |
| Series | GAU4-KLV | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Front Plate | ||
Product Type Front Plate | ||
Length 30.5mm | ||
For Use With KLV-UP | ||
Width 274mm | ||
Height 637.5mm | ||
Series GAU4-KLV | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AT
The Eaton Replacement front plate is designed for flush mounting and is compatible with the KLV-UP compact distribution board. It is a genuine spare part with a product weight of 0.67 kilograms. The front plate measures 30.5 millimetres in length/depth, 637.5 millimetres in height, and 274 millimetres in width. The Eaton xComfort KLV cover is a reliable and durable accessory that is designed to fit perfectly with the KLV distribution board.
RoHS conform for environmental compliance
Made from high quality materials
Easy to install and fit perfectly with the KLV distribution board
Related links
- Eaton xComfort KLV Series Cover for Use with Klv Accessories 637.5 mm x 30.5 mm x 274mm
- Eaton GAH4-KLV Series Front Plate for Use with KLV-HW 637.5 mm x 30.5 mm x 274mm
- Eaton GAH2-KLV Series Front Plate for Use with KLV-HW 387.5 mm x 30.5 mm x 274mm
- Eaton GAU2-KLV Series Front Plate for Use with KLV-UP 387.5 mm x 30.5 mm x 274mm
- Eaton GAU1-KLV Series Front Plate for Use with KLV-UP 262.5 mm x 30.5 mm x 274mm
- Eaton GAU3-KLV Series Front Plate for Use with KLV-UP 512.5 mm x 30.5 mm x 274mm
- Eaton GAH1-KLV Series Front Plate for Use with KLV-UP 262.5 mm x 30.5 mm x 274mm
- Eaton GAH3-KLV Series Front Plate for Use with KLV-HW 521.5 mm x 30.5 mm x 274mm
