Eaton GAH1-KLV Series Front Plate for Use with KLV-UP 262.5 mm x 30.5 mm x 274mm
- RS Stock No.:
- 124-719
- Mfr. Part No.:
- 178965 GAH1-KLV
- Brand:
- Eaton
Subtotal (1 unit)*
$58.97
(exc. GST)
$64.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.97 |
*price indicative
- RS Stock No.:
- 124-719
- Mfr. Part No.:
- 178965 GAH1-KLV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Front Plate | |
| Accessory Type | Front Plate | |
| Length | 30.5mm | |
| For Use With | KLV-UP | |
| Width | 274mm | |
| Height | 262.5mm | |
| Series | GAH1-KLV | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Front Plate | ||
Accessory Type Front Plate | ||
Length 30.5mm | ||
For Use With KLV-UP | ||
Width 274mm | ||
Height 262.5mm | ||
Series GAH1-KLV | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Replacement front plate designed for the KLV-UP hollow wall 1 row compact distribution board. With a product length of 30.5mm, height of 262.5mm, width of 274mm, and weight of 0.34kg, this cover is a perfect fit for your distribution board.
RoHS conform for environmentally friendly operation
Related links
- Eaton GAU1-KLV Series Front Plate for Use with KLV-UP 262.5 mm x 30.5 mm x 274mm
- Eaton xComfort KLV Series Cover for Use with Klv Accessories 637.5 mm x 30.5 mm x 274mm
- Eaton GAH4-KLV Series Front Plate for Use with KLV-HW 637.5 mm x 30.5 mm x 274mm
- Eaton GAH2-KLV Series Front Plate for Use with KLV-HW 387.5 mm x 30.5 mm x 274mm
- Eaton GAU2-KLV Series Front Plate for Use with KLV-UP 387.5 mm x 30.5 mm x 274mm
- Eaton GAU4-KLV Series Front Plate for Use with KLV-UP 637.5 mm x 30.5 mm x 274mm
- Eaton GAU3-KLV Series Front Plate for Use with KLV-UP 512.5 mm x 30.5 mm x 274mm
- Eaton GAH3-KLV Series Front Plate for Use with KLV-HW 521.5 mm x 30.5 mm x 274mm
