Fibox MB Series Aluminium Swing Door Set for Use with Aluminium Front Plate 20 mm x 80 mm x 20mm
- RS Stock No.:
- 289-6162
- Distrelec Article No.:
- 303-71-290
- Mfr. Part No.:
- MB 12225 AL SET
- Brand:
- Fibox
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$38.37
(exc. GST)
$42.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $38.37 |
| 12 - 59 | $36.46 |
| 60 + | $34.64 |
*price indicative
- RS Stock No.:
- 289-6162
- Distrelec Article No.:
- 303-71-290
- Mfr. Part No.:
- MB 12225 AL SET
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Accessory Type | Swing Door Set | |
| Product Type | Swing-Out Panel Kit | |
| Length | 80mm | |
| For Use With | Aluminium Front Plate | |
| Width | 20mm | |
| Material | Aluminium | |
| Height | 20mm | |
| Series | MB | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Accessory Type Swing Door Set | ||
Product Type Swing-Out Panel Kit | ||
Length 80mm | ||
For Use With Aluminium Front Plate | ||
Width 20mm | ||
Material Aluminium | ||
Height 20mm | ||
Series MB | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
Fibox CAB PC Wall Mount Enclosures
High impact resistant, glass filled polycarbonate enclosures offering a viable and cost effective alternative to steel wall mounting enclosures. The material used is Halogen free and is flame tested to UL94-V2 (self-extinguishing).
Features and Benefits
• Polycarbonate light grey RAL 7035
• Polyurethane gasket
• IP65 and IK08 protection
• Electrically insulated
• Halogen free
• UV resistant
• Operating temperature range: -40°C to +80°C
Accessories (ordered separately)
• Swing doors/front plates, aluminium, 1.5 mm thick
• Mounting plates, galvanised steel, 1.5 mm thick
• Swing door kit for aluminium front plates. Contains a pair of hinges (in kit form). Each kit is for one swing door and comes with full installation instructions
• Wall Brackets, 4 pieces, includes screws
Standards
EN 60529, EN 62262.
Related links
- Fibox MB Series Aluminium Swing Door Set for Use with Aluminium Front Plate 20 mm x 80 mm x 20mm
- MB 12225 AL set Enclosure Swing door kit
- Fibox MB Series Galvanised Steel Swing Door Set 187 mm x 29 mm x 145mm
- Fibox MB Series Polycarbonate Extension Set for Use with Enclosures 13 mm x 34 mm x 41mm
- Fibox MB Series Extension Set
- Fibox MB Series Fixing Lug Kit for Use with Enclosures
- Fibox MB Series Polycarbonate Cover Screw Kit for Use with Enclosures
- Fibox MB Series Polycarbonate Fan Holder 70 mm x 20 mm x 50mm
