Eaton GAH2-KLV Series Front Plate for Use with KLV-HW 387.5 mm x 30.5 mm x 274mm
- RS Stock No.:
- 124-708
- Mfr. Part No.:
- 178912 GAH2-KLV
- Brand:
- Eaton
Subtotal (1 unit)*
$59.95
(exc. GST)
$65.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.95 |
*price indicative
- RS Stock No.:
- 124-708
- Mfr. Part No.:
- 178912 GAH2-KLV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Front Plate | |
| Product Type | Front Plate | |
| Length | 30.5mm | |
| For Use With | KLV-HW | |
| Width | 274mm | |
| Height | 387.5mm | |
| Series | GAH2-KLV | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Front Plate | ||
Product Type Front Plate | ||
Length 30.5mm | ||
For Use With KLV-HW | ||
Width 274mm | ||
Height 387.5mm | ||
Series GAH2-KLV | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Replacement front plate designed for hollow-wall distribution boards. It is a spare part that ensures seamless operation and compatibility with KLV-HW systems. With RoHS conformity and a weight of 0.47 kilograms, this cover is a reliable solution for your electrical distribution needs.
Designed for hollow wall distribution boards
RoHS conformity for environmental sustainability
Compatible spare part for KLV HW systems
Compact dimensions with a weight of 0.47 kilograms
Ensures seamless operation and functionality
- RS Stock No. 0124710
- Mfr. Part No. 178913 GAH3-KLV
Each
$67.94
- RS Stock No. 0124714
- Mfr. Part No. 178962 GAU2-KLV
Each
$55.93
- RS Stock No. 0124719
- Mfr. Part No. 178965 GAH1-KLV
Each
$58.97
- RS Stock No. 0124712
- Mfr. Part No. 178914 GAH4-KLV
Each
$82.18
Related links
- Eaton GAU2-KLV Series Front Plate for Use with KLV-UP 387.5 mm x 30.5 mm x 274mm
- Eaton GAH4-KLV Series Front Plate for Use with KLV-HW 637.5 mm x 30.5 mm x 274mm
- Eaton GAH3-KLV Series Front Plate for Use with KLV-HW 521.5 mm x 30.5 mm x 274mm
- Eaton xComfort KLV Series Cover for Use with Klv Accessories 637.5 mm x 30.5 mm x 274mm
- Eaton GAU4-KLV Series Front Plate for Use with KLV-UP 637.5 mm x 30.5 mm x 274mm
- Eaton GAU1-KLV Series Front Plate for Use with KLV-UP 262.5 mm x 30.5 mm x 274mm
- Eaton GAU3-KLV Series Front Plate for Use with KLV-UP 512.5 mm x 30.5 mm x 274mm
- Eaton GAH1-KLV Series Front Plate for Use with KLV-UP 262.5 mm x 30.5 mm x 274mm












