Eaton GAU1-KLV Series Front Plate for Use with KLV-UP 262.5 mm x 30.5 mm x 274mm

Subtotal (1 unit)*

$54.94

(exc. GST)

$60.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.94

*price indicative

RS Stock No.:
124-713
Mfr. Part No.:
178961 GAU1-KLV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Front Plate

Product Type

Front Plate

Length

30.5mm

For Use With

KLV-UP

Width

274mm

Height

262.5mm

Series

GAU1-KLV

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton Cover is a replacement front plate designed for flush mounting. It is a 1-row cover intended for use with the KLV-UP distribution board. With a compact design and original spare part construction, it is a reliable and cost-effective choice for your electrical installation needs. Suitable for various applications, this Eaton KLV cover is a versatile accessory that meets all your electrical distribution system requirements.

Compact design and original spare part construction for reliable performance

RoHS compliant and made from high quality materials for durability

Easy to install and offers a precise fit for optimal performance and protection

Suitable for various applica

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy