HENSEL Mi Series Flange x 300 mm
- RS Stock No.:
- 117-799
- Mfr. Part No.:
- MIFM32
- Brand:
- HENSEL
Subtotal (1 unit)*
$58.98
(exc. GST)
$64.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.98 |
*price indicative
- RS Stock No.:
- 117-799
- Mfr. Part No.:
- MIFM32
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Flange | |
| Length | 300mm | |
| IP Rating | IP66 | |
| Series | Mi | |
| Standards/Approvals | RoHS, DIN EN IEC 61439-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Flange | ||
Length 300mm | ||
IP Rating IP66 | ||
Series Mi | ||
Standards/Approvals RoHS, DIN EN IEC 61439-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel flange for a 300 mm box wall has knockouts arranged as 8 x M 25/32 and 1 x M 25/32/40. It includes fixing wedges and a seal for secure attachment and protection.
IP66 protection rated
Flange design for easy installation
Multiple knockouts for versatility
Fixing wedges and seal for additional protection
Lightweight design weighing only 0.193 kg
Related links
- HENSEL Mi Series Flange x 300 mm
- HENSEL Mi Series Flange for Use with Fixing Wedges and Seal 25 mm x 300 mm
- HENSEL Mi Series Flange x 150 mm
- HENSEL Mi Series Flange x 300 mm x 300mm
- HENSEL Mi Series Flange for Use with Fixing Wedges and Seal 25 mm x 300 mm x 215mm
- HENSEL Mi Series Flange for Use with Fixing Wedges and Seal 44 mm x 300 mm
- HENSEL Mi Series Flange for Use with Fixing Wedges and Seal 25 mm x 150 mm x 65mm
- HENSEL Mi Series Stainless Steel Ventilation Flange for Use with Mi-Distribution Boards x 300 mm
