Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 166.4 mm x 10mm
- RS Stock No.:
- 241-293
- Mfr. Part No.:
- 141884 XNNSKS-M10X160-8
- Brand:
- Eaton
Subtotal (1 pack of 30 units)*
$118.20
(exc. GST)
$130.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $118.20 | $3.94 |
*price indicative
- RS Stock No.:
- 241-293
- Mfr. Part No.:
- 141884 XNNSKS-M10X160-8
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Hexagonal Screw | |
| Product Type | Enclosure Accessory | |
| Length | 166.4mm | |
| Width | 10mm | |
| Material | Steel | |
| Height | 10mm | |
| Colour | Grey | |
| Thread Size | M10 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Hexagonal Screw | ||
Product Type Enclosure Accessory | ||
Length 166.4mm | ||
Width 10mm | ||
Material Steel | ||
Height 10mm | ||
Colour Grey | ||
Thread Size M10 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton LV switchgear is engineered to deliver exceptional performance and reliability, catering to a variety of industrial applications. This innovative switchgear combines advanced technology with robust design, ensuring optimal functionality in demanding environments. Boasting a compact form factor, it allows for easy integration into existing setups, maximising space efficiency.
Versatile compatibility with various applications enhances utility
Precision engineering guarantees optimal performance and longevity
Compact dimensions promote efficient use of installation space
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 45 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 106.4 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 55 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 35 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 30 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 90 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 126.4 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 76.4 mm x 10mm
