HENSEL Mi Series Flange for Use with Fixing Wedges and Seal 25 mm x 300 mm x 215mm

Subtotal (1 unit)*

$59.55

(exc. GST)

$65.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.55

*price indicative

RS Stock No.:
117-282
Mfr. Part No.:
MIFP20
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Enclosure Accessory

Accessory Type

Flange

Length

300mm

For Use With

Fixing Wedges and Seal

Width

215mm

Height

25mm

IP Rating

IP66

Series

Mi

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Hensel flange for a 300 mm box wall is designed without knockouts, and it comes with fixing wedges and a seal. This setup provides a clean, uninterrupted surface for custom modifications or cable entry.

IP66 rating for high degree of protection

Suitable for box walls measuring 300mm

Lightweight construction weighing only 0.206kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy