HENSEL Mi Series Flange x 150 mm

Subtotal (1 unit)*

$40.71

(exc. GST)

$44.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.71

*price indicative

RS Stock No.:
117-459
Mfr. Part No.:
MIFM15
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Accessory Type

Flange

Product Type

Enclosure Accessory

Length

150mm

IP Rating

IP66

Series

Mi

Standards/Approvals

RoHS, DIN EN IEC 61439-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Hensel Flange is intended for a 150 mm box wall and features knockouts of 3 x M 20 and 1 x M 32/40/50. It includes fixing wedges and a seal for secure mounting and protection.

Provides IP66 degree of protection

Flange design allows for easy installation and secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy