Schneider Electric Harmony Series Turn to Release Illuminated Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 1
- RS Stock No.:
- 195-8730
- Mfr. Part No.:
- XB5AS84W3B41
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$268.67
(exc. GST)
$295.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 06 November 2026
- Plus 2 unit(s) shipping from 20 November 2026
Units | Per unit |
|---|---|
| 1 + | $268.67 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 195-8730
- Mfr. Part No.:
- XB5AS84W3B41
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1 NO/2 NC | |
| Push Button Actuation | Turn to Release | |
| Housing Material | Plastic | |
| Illuminated | Yes | |
| Series | Harmony | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Colour | Red | |
| Depth | 60mm | |
| Length | 60mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Width | 85mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 1 NO/2 NC | ||
Push Button Actuation Turn to Release | ||
Housing Material Plastic | ||
Illuminated Yes | ||
Series Harmony | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Colour Red | ||
Depth 60mm | ||
Length 60mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Width 85mm | ||
Schneider Electric XB5 Series Emergency Stop Push Button, 24V AC Voltage Rating, 22mm Cutout Diameter - XB5AS84W3B41
Features & Benefits
• 1NO 2NC contact configuration offers redundant safety options
• Turn to release mechanism ensures simple and effective operation
• Rated for 24 V ac and 24 V dc for versatile use in industry
• Suitable for current supply up to 6 A for robust applications
Applications
• Utilised in automated systems for safety compliance
• Employed in hazardous environments to enhance operator safety
• Suitable for electrical panels requiring emergency stop functionality
Why is the illumination feature important for this switch?
How does the cutout diameter affect installation?
What environments is this switch suited for?
How does the turn to release mechanism enhance safety?
Related links
- Schneider Electric Harmony Series Turn to Release Illuminated Emergency Stop Push Button 22 mm Cutout, 1
- Schneider Electric Harmony Series Turn to Release Illuminated Emergency Stop Push Button 22 mm Cutout, 1
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 22 mm Cutout
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 22 mm Cutout
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP67,
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP66,
- Schneider Electric Harmony XB7 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP20,
- Schneider Electric Harmony XB4 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP65
