Schneider Electric Harmony Series Turn to Release Illuminated Emergency Stop Push Button, Surface Mount, 22 mm Cutout, 1

Subtotal (1 unit)*

$318.91

(exc. GST)

$350.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$318.91

*price indicative

RS Stock No.:
195-8732
Mfr. Part No.:
XALK84W3BG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Mount Type

Surface Mount

Product Type

Emergency Stop Push Button

Cutout Diameter

22mm

Contact Configuration

1 NO/2 NC

Push Button Actuation

Turn to Release

Housing Material

Polycarbonate

Illuminated

Yes

Series

Harmony

IP Rating

IP66, IP67, IP69K

Colour

Red

Terminal Type

Screw Clamp

Head Style

Mushroom

Depth

68mm

Standards/Approvals

EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C 4520, CSA C22.2 No 14, EN/IEC 60947-1, UL 508

Hazardous Area Certification

No

Length

68mm

Width

96mm

Push Button Material

Polycarbonate

Schneider Electric XALK Series Emergency Stop Push Button, 24V AC Voltage Rating, 1NO + 2NC Contact Configuration - XALK84W3BG


This emergency stop push button is an essential safety device designed for immediate use in industrial settings. Measuring 96mm x 68mm x 68mm, it features a robust mushroom shape that allows for quick activation. With a voltage rating of 24 V ac and 24 V dc, this illuminated unit ensures clarity in low-light conditions. The device is Ideal for surface mounting, offering durability in various environments, as indicated by its IP66, IP67, and IP69K ratings.

Features & Benefits


• Bright red colour provides high visibility for immediate action
• Turn to release mechanism enhances user safety during activation
• Polycarbonate construction ensures resilience against impacts
• Supports a supply current of 6 A for reliable operation
• 1NO + 2NC contact configuration allows for versatile functionality

Applications


• Used in manufacturing equipment to ensure immediate shutdown
• Ideal for control panels in automation systems
• Suitable for emergency response zones in mechanical workshops
• Employed in electrical installations for quick access to stop function
• Implemented in safety systems across various industrial sectors

How does the IP rating of this device enhance its usability?


The IP66, IP67, and IP69K ratings ensure that it is protected from dust ingress and water exposure, making it suitable for harsh environments while maintaining functionality.

What type of materials contribute to the push button's durability?


The push button's housing is MADE from high-quality polycarbonate, providing resistance to impact and temperature variations, ensuring long-lasting performance in diverse conditions.

Can this unit be used in both AC and DC applications?


Yes, it is designed to function with both 24 V ac and 24 V dc power supplies, offering flexibility for various installation requirements in industrial settings.

How does the turn-to-release mechanism improve safety?


The turn-to-release feature minimises accidental activation, providing a reliable means to ensure safety during operation, particularly in emergency situations.

What is the maximum current capacity this unit can handle?


This unit supports a supply current of up to 6 A, making it suitable for a wide range of industrial applications without compromising safety or performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy